857-014-454-102

Heilind Number:EDA857-014-454-102
Manufacturer:EDAC
Manufacturer Number:857-014-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-454-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and 14 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation is ideal for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.