857-014-454-103

Heilind Number:EDA857-014-454-103
Manufacturer:EDAC
Manufacturer Number:857-014-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-454-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row with 14 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in harsh environments. The Copper Alloy contact material and 5A amperage rating provide reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.