857-014-454-104

Heilind Number:EDA857-014-454-104
Manufacturer:EDAC
Manufacturer Number:857-014-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-454-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 5A. Its robust UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contact material ensures efficient signal transfer. With a single row and 14 positions, it offers versatile connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration on your board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential connector for secure and efficient board-to-board connections in your projects.