857-014-454-108

Heilind Number:EDA857-014-454-108
Manufacturer:EDAC
Manufacturer Number:857-014-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 14 positions, it offers efficient connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Its right-angle mount orientation provides versatility in installation, while the .156-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.