857-014-455-201

Heilind Number:EDA857-014-455-201
Manufacturer:EDAC
Manufacturer Number:857-014-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-455-201

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 14 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. This straight-mount connector, with a pitch of .156 inches and row spacing of .2 inches, facilitates easy installation. Upgrade your connectivity solutions with this high-quality component, essential for any electronics project.