857-014-455-204

Heilind Number:EDA857-014-455-204
Manufacturer:EDAC
Manufacturer Number:857-014-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-455-204

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, this connector has 14 positions for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.