857-014-455-207

Heilind Number:EDA857-014-455-207
Manufacturer:EDAC
Manufacturer Number:857-014-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-455-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 14 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and automotive applications. Its straight mount orientation and a pitch of .156 inches make for easy installation, while the row spacing of .2 inches allows for efficient PCB layout. Trust in our Card Edge Connector to deliver seamless and robust board-to-board connections, meeting the highest standards of quality and performance.