857-014-455-212

Heilind Number:EDA857-014-455-212
Manufacturer:EDAC
Manufacturer Number:857-014-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-455-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a 5 A amperage capacity and copper alloy contacts, it guarantees secure power transmission. Its two rows and 14 positions, with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options for your PCB boards. The straight mount orientation makes installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic projects. Welcome to the future of connectivity.