857-014-456-201

Heilind Number:EDA857-014-456-201
Manufacturer:EDAC
Manufacturer Number:857-014-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-456-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With two rows and 14 positions, it offers ample connectivity options for your PCBs. The contact material, copper alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.