857-014-456-202

Heilind Number:EDA857-014-456-202
Manufacturer:EDAC
Manufacturer Number:857-014-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-456-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Elevate your PCB connectivity with this essential component.