857-014-456-203

Heilind Number:EDA857-014-456-203
Manufacturer:EDAC
Manufacturer Number:857-014-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-456-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 14 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Perfect for demanding applications, it's a must-have component in any electronic setup. Upgrade your connectivity with this essential solution.