857-014-456-212

Heilind Number:EDA857-014-456-212
Manufacturer:EDAC
Manufacturer Number:857-014-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-456-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts spaced at .156 inches, it offers reliable connectivity for up to 14 positions. Perfect for board-to-board applications, this connector guarantees seamless data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for maximum efficiency and performance.