857-014-457-101

Heilind Number:EDA857-014-457-101
Manufacturer:EDAC
Manufacturer Number:857-014-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 5A amperage rating and 14 positions, it offers ample connectivity options. The right-angle mount orientation and .156" pitch make it easy to integrate into your board layout, while the 1-row configuration and .2" row spacing optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your interconnect solutions with this high-quality component.