857-014-457-102

Heilind Number:EDA857-014-457-102
Manufacturer:EDAC
Manufacturer Number:857-014-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-457-102

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance even in extreme operating conditions ranging from -40 to 105 °C. The housing material provides excellent heat resistance, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its sleek black finish and right-angle mount orientation make it a versatile and space-saving solution for your PCB assembly needs. Trust in this connector for high amperage applications, with a rating of 5A. Explore the possibilities of seamless connectivity with our Card Edge Connector.