857-014-457-103

Heilind Number:EDA857-014-457-103
Manufacturer:EDAC
Manufacturer Number:857-014-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-457-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission. With a single row featuring 14 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connections in your projects.