857-014-457-107

Heilind Number:EDA857-014-457-107
Manufacturer:EDAC
Manufacturer Number:857-014-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-457-107

Detailed Description

Enhance your high temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring secure and durable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting a right-angle mount orientation and operating temperature range of -40 to 105°C, it is perfect for a wide range of applications. With 14 positions available, it provides ample connectivity options for your project. Trust in this connector for optimal board-to-board connectivity in demanding industrial settings.