857-014-458-101

Heilind Number:EDA857-014-458-101
Manufacturer:EDAC
Manufacturer Number:857-014-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-101

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 14 positions for seamless board-to-board PCB connections. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C accommodates various applications. Trust in this connector for efficient and secure connectivity in your electronic projects.