857-014-458-102

Heilind Number:EDA857-014-458-102
Manufacturer:EDAC
Manufacturer Number:857-014-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliable operation. With a single row layout and 14 positions, it offers ample connectivity options while saving space on your board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Engineered for versatility, it is suitable for right angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.