857-014-458-103

Heilind Number:EDA857-014-458-103
Manufacturer:EDAC
Manufacturer Number:857-014-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 14 positions, each equipped with Copper Alloy contacts for optimal signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. The right-angle mount orientation provides flexibility in installation, making it ideal for board-to-board connections. Upgrade your system's performance with this essential component.