857-014-458-104

Heilind Number:EDA857-014-458-104
Manufacturer:EDAC
Manufacturer Number:857-014-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector can handle up to 5 A of current. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust performance with its durable housing material. Featuring a single row layout with 14 positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees secure and stable electrical connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise mounting. Its right-angle mount orientation adds versatility to your design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component.