857-014-458-108

Heilind Number:EDA857-014-458-108
Manufacturer:EDAC
Manufacturer Number:857-014-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide for reliable operation in demanding environments. With a single row arrangement and 14 positions, it offers seamless connectivity for your PCB setups. The Copper Alloy contact material ensures efficient power transmission, while the .156" pitch and .2" row spacing allow for easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.