857-014-458-112

Heilind Number:EDA857-014-458-112
Manufacturer:EDAC
Manufacturer Number:857-014-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-112

Detailed Description

Enhance your high temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board assembly. Rated for up to 5A of current, this connector ensures reliable power transmission. Its right angle mount orientation and 14 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.