857-014-458-202

Heilind Number:EDA857-014-458-202
Manufacturer:EDAC
Manufacturer Number:857-014-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a dual-row configuration and 14 positions, it offers ample connectivity options. The right-angle mount orientation makes it easy to integrate into your PCB layout, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Rated for temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless board-to-board connections.