857-014-458-203

Heilind Number:EDA857-014-458-203
Manufacturer:EDAC
Manufacturer Number:857-014-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-203

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. Featuring two rows and 14 positions, it ensures seamless transmission of power with an amperage of 5A. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for efficient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.