857-014-458-204

Heilind Number:EDA857-014-458-204
Manufacturer:EDAC
Manufacturer Number:857-014-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability and safety. With a double row configuration and 14 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide seamless integration into your board layout. Perfect for space-saving applications, the mount orientation is right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for industrial and commercial electronics. Upgrade your connectivity with this high-performance component.