857-014-458-207

Heilind Number:EDA857-014-458-207
Manufacturer:EDAC
Manufacturer Number:857-014-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable connectivity. Featuring 14 positions and a right-angle mount orientation, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Elevate your PCB interconnect solutions with this top-of-the-line connector.