857-014-458-208

Heilind Number:EDA857-014-458-208
Manufacturer:EDAC
Manufacturer Number:857-014-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-208

Detailed Description

Engineered for exceptional performance in high-temperature environments, this black Card Edge Connector ensures reliable connectivity with a current rating of 5A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it offers robust protection for sensitive components. Featuring two rows of 14 positions each, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector for secure and high-performance board-to-board connections.