857-014-459-101

Heilind Number:EDA857-014-459-101
Manufacturer:EDAC
Manufacturer Number:857-014-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a total of 14 positions spaced at a pitch of .156 inches, it offers seamless integration for your electronic components. The right-angle mount orientation allows for easy installation, while its high temperature operating range of -40 to 105°C ensures stable functionality. Upgrade your connectivity solutions with this essential component.