857-014-459-102

Heilind Number:EDA857-014-459-102
Manufacturer:EDAC
Manufacturer Number:857-014-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Black Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 14 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance and safety. Copper Alloy contacts and a .156-inch pitch guarantee efficient transmission, while the .2-inch row spacing allows for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation adds versatility, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component.