857-014-459-103

Heilind Number:EDA857-014-459-103
Manufacturer:EDAC
Manufacturer Number:857-014-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and a total of 14 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for right angle mounting, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade your setup today with this essential component.