857-014-459-104

Heilind Number:EDA857-014-459-104
Manufacturer:EDAC
Manufacturer Number:857-014-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for up to 14 positions. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications where reliability is paramount. Elevate your PCB design with this essential component, delivering both quality and performance.