857-014-459-107

Heilind Number:EDA857-014-459-107
Manufacturer:EDAC
Manufacturer Number:857-014-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-107

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration and a total of 14 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation allows for flexible installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise connections. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.