857-014-459-108

Heilind Number:EDA857-014-459-108
Manufacturer:EDAC
Manufacturer Number:857-014-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row of 14 positions, perfect for seamless board-to-board connections. Made with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures high conductivity and long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Its right-angle mount orientation allows for space-saving installation, while its 5A amperage rating makes it suitable for power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its quality and performance for seamless connectivity in your projects.