857-014-459-201

Heilind Number:EDA857-014-459-201
Manufacturer:EDAC
Manufacturer Number:857-014-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this essential component ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in demanding conditions. With two rows and a total of 14 positions, this connector offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. Its right-angle mount orientation allows for versatile installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Add this essential component to your setup for seamless board-to-board connectivity.