857-014-459-202

Heilind Number:EDA857-014-459-202
Manufacturer:EDAC
Manufacturer Number:857-014-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Its 2-row design with 14 positions offers ample connectivity options, while the right-angle mount orientation allows for space-efficient installation. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring high temperature tolerance. Upgrade your connectivity solutions with this black Card Edge Connector.