857-014-459-203

Heilind Number:EDA857-014-459-203
Manufacturer:EDAC
Manufacturer Number:857-014-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-203

Detailed Description

Enhance your high-temperature circuit connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mounting orientation offers flexibility in installation. Featuring 14 positions, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency to elevate your connectivity solutions.