857-014-459-208

Heilind Number:EDA857-014-459-208
Manufacturer:EDAC
Manufacturer Number:857-014-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-459-208

Detailed Description

Enhance your high-temperature PCB connections with this top-quality Card Edge Connector in sleek black. Designed for durability and optimal performance, it features a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing. With two rows and 14 positions, it offers ample connectivity for your circuit boards. The contact material is made of reliable Copper Alloy, ensuring secure and efficient data transmission. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Shop now and experience seamless connectivity like never before.