857-014-460-201

Heilind Number:EDA857-014-460-201
Manufacturer:EDAC
Manufacturer Number:857-014-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-460-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for durability and performance, this connector features a 2-row configuration with 14 positions, perfect for seamless board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup today with this essential component.