857-014-460-203

Heilind Number:EDA857-014-460-203
Manufacturer:EDAC
Manufacturer Number:857-014-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-460-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a robust amperage of 5A, perfect for power-hungry applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable operation even in high-temperature environments ranging from -40 to 105°C. With two rows and 14 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156" pitch and .2" row spacing provide easy integration. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.