857-014-460-207

Heilind Number:EDA857-014-460-207
Manufacturer:EDAC
Manufacturer Number:857-014-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 14 positions each, this connector offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high temperature tolerance is crucial. Trust in this straight mount orientation connector to deliver consistent performance, meeting your connectivity needs with precision.