857-014-460-212

Heilind Number:EDA857-014-460-212
Manufacturer:EDAC
Manufacturer Number:857-014-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-460-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 5 A amperage capacity, making it ideal for robust electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures secure and efficient performance. With two rows and 14 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Whether for commercial or industrial use, it is the perfect solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.