857-014-501-112

Heilind Number:EDA857-014-501-112
Manufacturer:EDAC
Manufacturer Number:857-014-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-501-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed with precision and durability in mind, this connector ensures reliable performance even in the most demanding environments. With a current rating of 5 A, it delivers robust power transmission, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and compliance with industry standards. Featuring a single row configuration and 14 positions, it offers ample connectivity options for your application. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether for industrial machinery or consumer electronics, this connector is the perfect choice. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it provides versatility and reliability in any setting. Trust in this essential component for seamless board-to-board connectivity.