857-014-505-101

Heilind Number:EDA857-014-505-101
Manufacturer:EDAC
Manufacturer Number:857-014-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-505-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh conditions. With a single row layout and 14 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in diverse applications. Trust in this connector for uncompromising durability and performance in your electronic systems.