857-014-520-201

Heilind Number:EDA857-014-520-201
Manufacturer:EDAC
Manufacturer Number:857-014-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-520-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5 A. With a sleek black finish and a compact design, it seamlessly integrates into your PCB setup. Offering two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, it provides ample room for secure connections. Whether you require straight or right-angle mounting, this connector offers flexibility for your specific application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial, automotive, and aerospace applications. Trust in its durability and performance for all your board-to-board connectivity requirements.