857-014-520-207

Heilind Number:EDA857-014-520-207
Manufacturer:EDAC
Manufacturer Number:857-014-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features two rows of copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance in a compact form factor. Perfect for a variety of applications, it provides 14 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C ensure stability in diverse environments. Elevate your electronic projects with this essential component.