857-014-520-212

Heilind Number:EDA857-014-520-212
Manufacturer:EDAC
Manufacturer Number:857-014-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a dual-row configuration and 14 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component.