857-014-521-101

Heilind Number:EDA857-014-521-101
Manufacturer:EDAC
Manufacturer Number:857-014-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-101

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 14 copper alloy contacts, ensuring secure and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers robust protection, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for applications that require durability and stability. Trust in its .156-inch pitch and .2-inch row spacing for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.