857-014-521-102

Heilind Number:EDA857-014-521-102
Manufacturer:EDAC
Manufacturer Number:857-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-102

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and a total of 14 positions, it offers seamless integration for your PCB setup. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. With a straight mount orientation, it offers easy installation and a secure connection. Elevate your connectivity solutions with this essential component.