857-014-521-103

Heilind Number:EDA857-014-521-103
Manufacturer:EDAC
Manufacturer Number:857-014-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-103

Detailed Description

Upgrade your high-temperature circuit connections with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row featuring 14 positions, it offers seamless connectivity for your PCB components. The contact material, made of Copper Alloy, guarantees reliable transmission of up to 5A of power. Its .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality construction for seamless board-to-board connections in your projects.