857-014-521-104

Heilind Number:EDA857-014-521-104
Manufacturer:EDAC
Manufacturer Number:857-014-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 14 positions, perfect for seamless board-to-board integration. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.